TE Connectivity 23577 Series Straight Surface Receptacle, 220 Contact(s), 0.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-094
- Mfr. Part No.:
- 2357739-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 10 units)*
€239.03
(exc. VAT)
€294.01
(inc. VAT)
New product - Preorder today
- Shipping from 25 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.03 | €23.903 |
*price indicative
- RS Stock No.:
- 797-094
- Mfr. Part No.:
- 2357739-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | 23577 | |
| Pitch | 0.5mm | |
| Number of Contacts | 220 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Copper | |
| Contact Material | Gold Plated | |
| Minimum Operating Temperature | -45°C | |
| Row Pitch | 0.5mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series 23577 | ||
Pitch 0.5mm | ||
Number of Contacts 220 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Copper | ||
Contact Material Gold Plated | ||
Minimum Operating Temperature -45°C | ||
Row Pitch 0.5mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a high-performance solution designed for vertical parallel stacking in board-to-board applications, optimising mechanical and signal integrity for enhanced reliability.
Supports data rates up to 16 GT/s for Faster transmission speeds
Utilises a 0.5mm double-row contact pitch for Compact design
Available in 220 positions to match various application needs
Operates effectively within a temperature range of -45°C to 125°C
Designed to reduce mating and unmating force by 30% for easier handling
Related links
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Mount Receptacle 0.5 mm Pitch Unshrouded
- TE Connectivity 2357 Series Vertical Board PCB Header 0.5 mm Pitch, Unshrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
