Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-212
- Mfr. Part No.:
- 66953-010LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-212
- Mfr. Part No.:
- 66953-010LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66953 | |
| Pitch | 2.54mm | |
| Number of Contacts | 10 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Contact Gender | Female | |
| Tail Pin Length | 210μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66953 | ||
Pitch 2.54mm | ||
Number of Contacts 10 | ||
Housing Material Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Contact Gender Female | ||
Tail Pin Length 210μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC connector is designed for reliable electrical connections in demanding environments. Its robust construction ensures durability and performance under various conditions while offering versatility across applications.
Constructed to withstand harsh environmental conditions
Ensures secure and stable electrical connections
Features reliable locking mechanisms to prevent accidental disengagement
Complies with industry standards for safety and performance
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 2 mm Pitch 1 Row Straight
