Amphenol ICC 66953 Series Vertical Through Hole Card Connector, 22 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-216
- Mfr. Part No.:
- 66953-022
- Manufacturer:
- Amphenol ICC
Subtotal (1 tube of 30 units)*
€217.69
(exc. VAT)
€267.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €217.69 | €7.256 |
*price indicative
- RS Stock No.:
- 797-216
- Mfr. Part No.:
- 66953-022
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Card Connector | |
| Series | 66953 | |
| Pitch | 2.54mm | |
| Number of Contacts | 22 | |
| Housing Material | Filled Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 210μm | |
| Contact Gender | Female | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Card Connector | ||
Series 66953 | ||
Pitch 2.54mm | ||
Number of Contacts 22 | ||
Housing Material Filled Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Row Pitch 2.54mm | ||
Tail Pin Length 210μm | ||
Contact Gender Female | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Dubox SHUNTS is a cutting-edge connector solution is designed for reliability and enhanced retention, accommodating various application needs through its innovative construction and aligning features.
Dual beam contact design ensures high electrical performance
Pre-stressed contacts require a low insertion force
Stackable with short pins for versatile mounting options
Related links
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66953 Series Vertical Through Hole Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
- Amphenol ICC 66951 Series Vertical PCB Card Connector 2.54 mm Pitch Shrouded
