Amphenol ICC 68021 Series Right Angle Through Hole PCB Header, 72 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Subtotal (1 bag of 100 units)*

€323.27

(exc. VAT)

€397.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€323.27€3.233

*price indicative

RS Stock No.:
797-218
Mfr. Part No.:
68021-272HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

68021

Current

3A

Pitch

2.54mm

Number of Contacts

72

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Contact Gender

Male

Tail Pin Length

3.05mm

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Mating Pin Length

5.84mm

Voltage

1500V ac

COO (Country of Origin):
CN
The Amphenol ICC Unshrouded Rectangular Header is a versatile 72-position male connector engineered for high-density dual-row board-to-board applications. This through-hole component features a space-saving right-angle orientation and high-quality gold plating to ensure reliable electrical conductivity across extensive circuit layouts.

2.54 mm pitch with 72 positions

Phosphor bronze contacts for durability

Supports 3A current per contact

Voltage rating from 110V to 1.5 kV

Operating range of -65°C to 125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy