Amphenol ICC 67996 Series Straight Through Hole Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 200 units)*

€250.69

(exc. VAT)

€308.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€250.69€1.253

*price indicative

RS Stock No.:
797-224
Mfr. Part No.:
68602-120HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

67996

Product Type

Header

Pitch

2.54mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Material

Phosphor Bronze

Contact Plating

Gold, Tin

Tail Pin Length

3.81mm

Mating Pin Length

5.84mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol ICC connector offers reliable electrical connectivity essential for demanding industrial applications, ensuring efficient operation and durability in various environmental conditions.

Durable construction ensures longevity and reliability in harsh conditions

Designed for optimal electrical performance to enhance system efficiency

Robust design caters to a variety of industrial applications and settings

Compact size allows for easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy