Amphenol ICC 67996 Series Straight Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 797-225
- Mfr. Part No.:
- 68602-210HLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 bag of 400 units)*
€217.70
(exc. VAT)
€267.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €217.70 | €0.544 |
*price indicative
- RS Stock No.:
- 797-225
- Mfr. Part No.:
- 68602-210HLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 67996 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Tail Pin Length | 3.81mm | |
| Mating Pin Length | 5.84mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 67996 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Tail Pin Length 3.81mm | ||
Mating Pin Length 5.84mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Header is designed for robust connectivity in demanding environments, ensuring reliable performance across various applications. Its precision engineering provides seamless integration for optimal signal transfer and durability.
High performance in challenging conditions, enhancing operational reliability
Precision-engineered design promotes superior connectivity
Durable construction withstands rigorous use and environmental stress
Compatibility with various applications ensures extensive usability
Related links
- Amphenol ICC 67996 Series Straight Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68015 Series Right Angle PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 10056845 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC BergStik Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 68000 Series Right Angle Through Hole Header 2.54 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 55510 Series Straight Through Hole Connector 2.54 mm Pitch Unshrouded
- Amphenol ICC 76341 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
