Molex 43045 Series Vertical Through Hole Header, 18 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-254
Mfr. Part No.:
43045-1827
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

43045

Product Type

Header

Pitch

3mm

Current

8.5A

Housing Material

High Temperature Thermoplastic

Number of Contacts

18

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Maximum Operating Temperature

105°C

Tail Pin Length

3.18mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Micro-Fit 3.0 Vertical Header is designed for efficient power and wire-to-board applications, featuring 18 circuits and optimised for high-performance environments.

Supports a maximum current of 8.5A and voltage of 600V for robust electrical performance

Constructed with high-temperature thermoplastic for durability and resilience under heat

Glow-wire capable, ensuring compliance with safety standards

Vertical orientation facilitates space-saving design in PCB layouts

Approved by CSA and UL for assurance in quality and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy