Amphenol ICC 69145 Series Straight Cable Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 200 units)*

€181.42

(exc. VAT)

€223.15

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€181.42€0.907

*price indicative

RS Stock No.:
797-270
Mfr. Part No.:
69145-210LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

69145

Pitch

2.54mm

Housing Material

Polyester

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Cable

Contact Material

Gold

Contact Plating

Gold

Contact Gender

Female

Mating Pin Length

4.06mm

Standards/Approvals

UL

COO (Country of Origin):
CN
The Amphenol ICC jumper connector is designed for robust electrical connections in demanding environments, ensuring reliability and durability under various conditions.

Manufactured for high performance in tough applications

Features a reliable locking mechanism for secure connections

Constructed with Durable materials to withstand environmental challenges

Offers easy installation and maintenance for user convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy