Amphenol ICC 76385 Series Straight Through Hole Header, 14 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-329
- Mfr. Part No.:
- 76385-307LF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tube of 200 units)*
€425.51
(exc. VAT)
€523.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €425.51 | €2.128 |
*price indicative
- RS Stock No.:
- 797-329
- Mfr. Part No.:
- 76385-307LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 76385 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel, Tin | |
| Termination Type | Solder | |
| Tail Pin Length | 3.4mm | |
| Mating Pin Length | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 76385 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Nickel, Tin | ||
Termination Type Solder | ||
Tail Pin Length 3.4mm | ||
Mating Pin Length 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector header is designed to ensure reliable performance in demanding environments. Its robust construction ensures compatibility with various applications, making it an essential component in numerous setups.
Features Durable materials for enhanced longevity
Designed for high reliability in critical applications
Offers secure connectivity under varying environmental conditions
Compact size allows for easy integration into existing systems
Related links
- Amphenol ICC 76385 Series Straight Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 76383 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76342 Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- Amphenol ICC 76382 Series Straight SMD Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
