Amphenol ICC 76385 Series Straight Through Hole Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 bag of 200 units)*

€194.63

(exc. VAT)

€239.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€194.63€0.973

*price indicative

RS Stock No.:
797-331
Mfr. Part No.:
76385-405LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

76385

Product Type

Header

Pitch

2.54mm

Number of Contacts

10

Housing Material

Glass Filled Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Contact Plating

Nickel, Tin

Contact Material

Copper Alloy

Termination Type

Solder

Tail Pin Length

3.4mm

Mating Pin Length

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Amphenol ICC header offers reliable connectivity solutions Ideal for various applications, ensuring efficiency in data transmission and power distribution within your systems.

Robust construction guarantees longevity in demanding environments

Designed for superior electrical performance and reliability

Facilitates flexible connection options for ease of installation

Corrosion-resistant materials enhance durability over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy