Molex 70545 Series Vertical Through Hole Header, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-391
Mfr. Part No.:
70545-0036
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

70545

Product Type

Header

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass, Phosphor Bronze

Contact Plating

Selective Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
US
The Molex SL Header is a robust PCB connector is designed for signal and wire-to-board applications, featuring a vertical orientation with a single row and dual circuits for optimal connectivity.

Constructed with a Durable high-temperature thermoplastic resin for reliability

Equipped with a 0.38μm gold selective plating for enhanced conductivity

Designed to withstand operating temperatures ranging from -40° to +105°C

Features a through-hole solder Interface style for secure attachment

Offers a maximum current rating of 3.0A and a voltage rating of 250V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy