Molex 502386 Series Right Angle Surface PCB, 10 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-462
- Mfr. Part No.:
- 502386-1071
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-462
- Mfr. Part No.:
- 502386-1071
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB | |
| Series | 502386 | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 10 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 50Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB | ||
Series 502386 | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 10 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 50Vrms | ||
- COO (Country of Origin):
- MY
The Molex PCB receptacle is designed for reliable wire-to-board connections, featuring a Compact 1.25mm pitch layout, Ideal for single-row applications requiring a right-angle configuration.
Supports a maximum current of 1.0A and voltage up to 50V AC/DC
Comprises 10 circuits, ensuring optimal signal transmission
Natural resin offers Durable physical properties for extended use
Constructed with high-temperature thermoplastic, ensuring robustness
Gold plating on mating and termination provides excellent conductivity
Embossed tape on reel packaging facilitates efficient handling and assembly
Related links
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
