Molex 502386 Series Right Angle Surface Receptacles, 8 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 814-939
- Mfr. Part No.:
- 502386-0871
- Manufacturer:
- Molex
Subtotal (1 reel of 1200 units)*
€645.84
(exc. VAT)
€794.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €645.84 | €0.538 |
*price indicative
- RS Stock No.:
- 814-939
- Mfr. Part No.:
- 502386-0871
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502386 | |
| Product Type | Receptacles | |
| Current | 1A | |
| Pitch | 1.25mm | |
| Housing Material | TPE | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502386 | ||
Product Type Receptacles | ||
Current 1A | ||
Pitch 1.25mm | ||
Housing Material TPE | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- MY
The Molex PCB Receptacle is a high-performance interconnect solution designed for reliable wire-to-board connections, featuring an optimal pitch of 1.25mm for efficient signal transfer and robust physical design.
Active product status ensures reliability in applications
Single-row design promotes space efficiency on PCBs
Gold plating enhances conductivity and prevents corrosion
Maximum current rating of 1.0A supports diverse electrical needs
Durability of up to 30 mating cycles ensures longevity
Natural resin colour aids in Visual identification
Surface mount termination style for easy PCB integration
Related links
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacles 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface PCB 1.25 mm Pitch Shrouded
- Molex 502386 Series Right Angle Surface Receptacle 1.25 mm Pitch Shrouded
- Molex 502386 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 502386 Series Straight Plug-in PCB Header 1.25 mm Pitch Unshrouded
