Amphenol ICC 10132450 Series Straight Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 798-746
- Mfr. Part No.:
- 10132450-0421GLF
- Manufacturer:
- Amphenol ICC
Image representative of range
Subtotal (1 tray of 500 units)*
€199.36
(exc. VAT)
€245.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €199.36 | €0.399 |
*price indicative
- RS Stock No.:
- 798-746
- Mfr. Part No.:
- 10132450-0421GLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 10132450 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyamide | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Copper | |
| Termination Type | Through Hole | |
| Row Pitch | 3mm | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 10132450 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Number of Contacts 4 | ||
Housing Material Polyamide | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Copper | ||
Termination Type Through Hole | ||
Row Pitch 3mm | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector delivers reliable connectivity solutions in various applications, ensuring compatibility and performance in demanding environments while enhancing operational efficiency.
Constructed for robust performance in critical applications
Offers exceptional durability to withstand harsh conditions
Supports seamless integration with existing systems
Designed to meet rigorous industry standards for quality
Related links
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 10132450 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Amphenol ICC 3 mm Pitch 1 Row Straight
- Amphenol ICC 10142344 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC Dubox Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 78208 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC Minitek Series Vertical Surface Mount Header 2 mm Pitch Shrouded
