Amphenol ICC 10132450 Series Straight Through Hole PCB Header, 8 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 tray of 500 units)*

€294.29

(exc. VAT)

€361.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€294.29€0.589

*price indicative

RS Stock No.:
798-744
Mfr. Part No.:
10132450-0821GLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

10132450

Pitch

3mm

Number of Contacts

8

Housing Material

Polyamide

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Nickel

Contact Material

Copper

Termination Type

Through Hole

Row Pitch

3mm

Contact Gender

Male

COO (Country of Origin):
CN
The Amphenol Connector is designed for High performance applications, ensuring reliable electrical connections and robust physical integrity in various environments. Its tailored construction supports efficient signal transmission and durability.

Constructed for superior performance in demanding applications

Engineered to maintain robustness under varied environmental conditions

Designed to ensure efficient and reliable signal transmission

Offers longevity and reliability with its Durable materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy