Amphenol ICC 10142344 Series Straight Through Hole PCB Header, 4 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 786-128
- Mfr. Part No.:
- 10142344-104KLF
- Manufacturer:
- Amphenol ICC
Subtotal (1 reel of 260 units)*
€280.04
(exc. VAT)
€344.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €280.04 | €1.077 |
*price indicative
- RS Stock No.:
- 786-128
- Mfr. Part No.:
- 10142344-104KLF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 10142344 | |
| Pitch | 1.27mm | |
| Housing Material | TPE | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 130°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 10142344 | ||
Pitch 1.27mm | ||
Housing Material TPE | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 130°C | ||
- COO (Country of Origin):
- FR
The Amphenol Header offers a Compact and robust crimp-to-wire solution for High performance requirements. Its sophisticated design ensures compatibility and reliability in demanding applications, making it an essential connector system for various industries.
Keying feature to prevent Visual mismatching of connectors
Low insertion force Terminal facilitates easier mating
Current rating of up to 4A per contact meets power demands
Durability of 20 mating cycles for Sn and 100 for Au
High-temperature thermoplastic housing offers environmental resistance
Related links
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021521 Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021321 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC Rib-Cage Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 87402 Series Right Angle Through Hole Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Straight PCB PCB Header 1.27 mm Pitch Shrouded
- Amphenol Socapex MHDAS Series Right Angle PCB PCB Header 1.27 mm Pitch Shrouded
