TE Connectivity 1734595 Series Vertical Surface PCB Header, 6 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 798-859
- Mfr. Part No.:
- 1734595-6
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 798-859
- Mfr. Part No.:
- 1734595-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1734595 | |
| Product Type | PCB Header | |
| Pitch | 1mm | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel | |
| Contact Material | Bronze | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1734595 | ||
Product Type PCB Header | ||
Pitch 1mm | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel | ||
Contact Material Bronze | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header offers a versatile wire to board solution, enabling seamless integration for signal and low power routing across various applications, including printed circuit board connections.
1.0mm to 2.5mm centreline pitch for design flexibility
Vertical and horizontal PCB mounting options for adaptability
Through hole (DIP) and surface mount (SMT) termination choices
Polarised design prevents stubbing contacts during installation
Partially and fully shrouded variations enhance compatibility
Square termination posts improve alignment and fit
Latching and gold plating options ensure reliable connections
Related links
- TE Connectivity 1734595 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1734595 Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
