TE Connectivity 1-17345 Series Vertical Surface PCB Header, 10 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 787-048
- Mfr. Part No.:
- 1-1734595-0
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€2,114.98
(exc. VAT)
€2,601.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,114.98 | €2.115 |
*price indicative
- RS Stock No.:
- 787-048
- Mfr. Part No.:
- 1-1734595-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 1-17345 | |
| Pitch | 1mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 1-17345 | ||
Pitch 1mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Header provides a highly flexible interconnection solution designed for PCB applications, facilitating seamless signal and low power routing between circuit boards.
1.0mm to 2.5mm centreline pitch allows versatile design options
Polarized design prevents incorrect insertion and enhances reliability
Available in vertical and horizontal mount styles for tailored fit
Supports through hole (DIP) and surface mount termination for compatibility
Latching options enhance connection stability in critical applications
Related links
- TE Connectivity 1-17345 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1 mm Pitch Shrouded
- TE Connectivity 1-23733 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-1727 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-1718 Series Vertical Board PCB Header 5 mm Pitch Shrouded
