TE Connectivity 1-17345 Series Vertical Surface PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 1000 units)*

€1,223.35

(exc. VAT)

€1,504.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,223.35€1.223

*price indicative

RS Stock No.:
787-049
Mfr. Part No.:
1-1734595-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

1-17345

Product Type

PCB Header

Pitch

1mm

Current

3A

Number of Contacts

12

Housing Material

Thermoplastic

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Material

Bronze

Contact Plating

Tin

Termination Type

Surface Mount

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

50V

COO (Country of Origin):
CN
The TE Connectivity Connector facilitates a reliable wire to board connection, designed for seamless integration with printed circuit boards, offering essential versatility in both vertical and horizontal mounting configurations.

Compatible with 1.0mm to 2.5mm centreline pitch for design flexibility

Ensures proper compatibility of headers and housings, enhancing reliability

Polarised design prevents misalignment during connections

Available with latching options for secure mating retention

Supports temperatures ranging from -55°C to 105°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy