Amphenol ICC 98424 Series Straight Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 799-052
- Mfr. Part No.:
- 98424-F52-14ALF
- Manufacturer:
- Amphenol ICC
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 799-052
- Mfr. Part No.:
- 98424-F52-14ALF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Series | 98424 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 14 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold or Tin over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL94V-0 | |
| Voltage | 650V | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Series 98424 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 14 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold or Tin over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL94V-0 | ||
Voltage 650V | ||
- COO (Country of Origin):
- FR
The Amphenol ICC connector is a robust component is designed for reliable electrical connections in demanding environments, ensuring stability and performance for various applications while adhering to industry standards.
Provides consistent connectivity, enhancing overall system reliability
Manufactured to meet stringent quality standards, ensuring durability
Optimised for performance in various environmental conditions, broadening usage applications
Features a Compact design, allowing for easy integration into tight spaces
Related links
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
- Amphenol ICC 98424 Series Straight Surface PCB Header 2 mm Pitch Shrouded
