Amphenol ICC 98464 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
799-064
Mfr. Part No.:
98464-G61-10ULF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

98464

Product Type

PCB Header

Current

2A

Pitch

2mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL94V-0

Voltage

650V

COO (Country of Origin):
FR
The Amphenol ICC Minitek header is an Advanced connector is designed for Pin-in-Paste processes, ensuring reliable soldering for both board-to-board and wire-to-board applications while supporting high mechanical strength essential for various industrial settings.

Compatible with IR reflow soldering processes for efficient assembly

Insulation resistance rating of 1000ΩM minimum for enhanced reliability

Available in a variety of pin configurations, optimising compatibility with diverse applications

Moulded in high temperature thermoplastic, ensuring durability at elevated temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy