Amphenol ICC 68002 Series Straight PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-703
Mfr. Part No.:
68002-102HLF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Header

Series

68002

Current

1A

Pitch

2.54mm

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Row Pitch

3.96mm

Termination Type

Solder

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
FR
The Amphenol ICC Industrial Connection offers reliable performance and durability for your electrical needs, ensuring secure and efficient transmission in various applications. Designed to meet industry standards, it is Ideal for demanding environments.

Printed status indicator enhances functionality

Ideal for use in demanding operational environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy