Molex 224047 Series Right Angle Surface PCB Header, 4 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-107
- Mfr. Part No.:
- 2240470041
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€11.53
(exc. VAT)
€14.18
(inc. VAT)
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.53 | €1.153 |
| 5 - 9 | €10.61 | €1.061 |
| 10 + | €9.58 | €0.958 |
*price indicative
- RS Stock No.:
- 802-107
- Mfr. Part No.:
- 2240470041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 224047 | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 224047 | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One is a right-angle, single-row, wire-to-board header with 4 circuits and a 2.00 mm pitch. Designed for surface mount applications, this header is GlowWire capable. Operating temperature ranges from -40 °C to +105 °C, making it suitable for industrial, automotive, and consumer electronics applications. The Compact design allows for high-density PCB layouts while maintaining mechanical stability and reliable connectivity.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 205338 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 50557 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Right Angle 4 Contact(s) 1 Row, Shrouded
- Hirose DF3 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
