Molex 224047 Series Right Angle Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 802-110
- Mfr. Part No.:
- 2240470081
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€7.79
(exc. VAT)
€9.58
(inc. VAT)
In Stock
- 220 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €7.79 | €1.558 |
| 5 - 9 | €7.16 | €1.432 |
| 10 + | €6.47 | €1.294 |
*price indicative
- RS Stock No.:
- 802-110
- Mfr. Part No.:
- 2240470081
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 224047 | |
| Pitch | 2mm | |
| Current | 4A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 224047 | ||
Pitch 2mm | ||
Current 4A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- MY
The Molex Micro-One Wire-to-Board Header is a right-angle, single-row PCB connector with 8 circuits and a 2.00 mm pitch. Designed for high-density PCB layouts, this surface-mount header features GlowWire capability, ensuring enhanced safety in thermal events. It provides secure mating with compatible receptacles while maintaining reliable electrical connections. Ideal for signal transmission in Compact assemblies, it supports operating temperatures from -40 °C to +105 °C.
Gold plated mating contacts
Matte tin plated terminations
Fully shrouded with PCB polarization
Brass metal contacts with LCP resin housing
Related links
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex 224047 Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex DuraClik Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- Molex Micro-One Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate L-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- JST PA Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
- HARWIN Datamate J-Tek Series Right Angle Surface PCB Header 2 mm Pitch Shrouded
