Molex 224047 Series Right Angle Surface PCB Header, 8 Contact(s), 2 mm Pitch, 1 Row, Shrouded

Subtotal (1 reel of 550 units)*

€625.98

(exc. VAT)

€769.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€625.98€1.138

*price indicative

RS Stock No.:
802-108
Mfr. Part No.:
2240470081
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

224047

Product Type

PCB Header

Current

4A

Pitch

2mm

Housing Material

Liquid Crystal Polymer

Number of Contacts

8

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

RoHS

Voltage

250V ac, 250V ac

COO (Country of Origin):
MY
The Molex Micro-One Wire-to-Board Header is a right-angle, single-row PCB connector with 8 circuits and a 2.00 mm pitch. Designed for high-density PCB layouts, this surface-mount header features GlowWire capability, ensuring enhanced safety in thermal events. It provides secure mating with compatible receptacles while maintaining reliable electrical connections. Ideal for signal transmission in Compact assemblies, it supports operating temperatures from -40 °C to +105 °C.

Gold plated mating contacts

Matte tin plated terminations

Fully shrouded with PCB polarization

Brass metal contacts with LCP resin housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy