Molex 504187 Series Vertical Surface PCB Header, 26 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-587
- Mfr. Part No.:
- 504187-2670
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-587
- Mfr. Part No.:
- 504187-2670
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504187 | |
| Pitch | 1.25mm | |
| Current | 1.5A | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Row Pitch | 1.25mm | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | EU RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504187 | ||
Pitch 1.25mm | ||
Current 1.5A | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Row Pitch 1.25mm | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Tail Pin Length 3mm | ||
Standards/Approvals EU RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex micro-lock solution designed for efficient wire-to-board applications, featuring a dual-row vertical header configuration for Compact connections in electronic circuits.
Active status ensures reliability and availability
Supports a maximum current of 1.5A and a voltage rating of 50V
Features a mating pitch of 1.25mm for secure connections
Constructed from halogen-free materials for improved safety
Offers a Durable lifespan with a maximum of 30 mating cycles
Related links
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 2 Row, Unshrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface Header 1.25 mm Pitch Shrouded
- Molex 505448 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- Molex 505568 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex Micro-Lock Plus Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
