Molex 504187 Series Vertical Surface PCB Header, 20 Contact(s), 1.25 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 505-809
- Mfr. Part No.:
- 504187-2070
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 700 units)*
€311.45
(exc. VAT)
€383.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €311.45 | €0.445 |
*price indicative
- RS Stock No.:
- 505-809
- Mfr. Part No.:
- 504187-2070
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 504187 | |
| Current | 1.5A | |
| Pitch | 1.25mm | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 1.25mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Tail Pin Length | 3mm | |
| Standards/Approvals | No | |
| Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 504187 | ||
Current 1.5A | ||
Pitch 1.25mm | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -25°C | ||
Termination Type Surface Mount | ||
Row Pitch 1.25mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Tail Pin Length 3mm | ||
Standards/Approvals No | ||
Voltage 5V | ||
- COO (Country of Origin):
- JP
The Molex 1.25mm pitch dual-row vertical header is engineered to deliver reliable and efficient performance in wire-to-board applications. This connector stands out with its robust construction and user-friendly design, ensuring seamless connectivity for various electronic devices. With a beige finish, it is not only functional but also aesthetically pleasing, making it a versatile choice for a wide range of applications. The product boasts a high durability rating, accommodating up to 30 mating cycles, which makes it Ideal for both industrial and consumer electronics. Designed for optimal performance, it supports a maximum voltage of 50V and excels in temperature ranges from -25°C to +85°C, ensuring dependable operation in diverse environments. The connector's surface mount style and precise dimensions facilitate easy integration into circuit boards, streamlining assembly processes.
Durable construction suitable for various applications
Compact design maximises board space usage
Beige colour provides a NEUTRAL Visual appeal
Designed for vertical orientation to ensure flexible layout options
Accommodates a maximum of 20 circuits for efficient electrical connections
Compatible with a wide range of wire-to-board configurations
Related links
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 2 Row, Unshrouded
- Molex 504187 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 50418 Series Vertical Board PCB Header 2 Row, Unshrouded
- Molex 504189 Series Right Angle Surface Lock 1.25 mm Pitch Shrouded
- Molex 505433 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 504194 Series Vertical Surface PCB Header 1.25 mm Pitch Unshrouded
- Molex 53047 Series Vertical Board PCB Header 1.25 mm Pitch Unshrouded
