TE Connectivity Free Height Series Vertical Surface Receptacle, 140 Contact(s), 800 μm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 21 units)*

€238.39

(exc. VAT)

€293.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€238.39€11.352

*price indicative

RS Stock No.:
814-589
Mfr. Part No.:
5-1735480-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Free Height

Product Type

Receptacle

Current

500mA

Pitch

800μm

Housing Material

Thermoplastic

Number of Contacts

140

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

Surface

Contact Plating

Gold, Tin

Contact Material

Copper Alloy

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Row Pitch

800μm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

100V ac

COO (Country of Origin):
CN
The TE CONNECTIVITY PCB Mount Receptacle delivers an efficient solution for board-to-board configurations. This component ensures reliable connectivity with a vertical mount and accommodates 140 positions within a Compact design.

Supports a vertical PCB mount orientation for optimal space utilisation

Offers a Compact 0.8 mm centreline for dense layouts

Features a gold (Au) plated contact area for enhanced conductivity

Rated for operation up to 100 VAC with excellent insulation resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy