Molex 38-00 Series Right Angle Through Hole PCB Header, 18 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 814-646
- Mfr. Part No.:
- 38-00-1348
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 814-646
- Mfr. Part No.:
- 38-00-1348
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 38-00 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 18 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 3.30mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.30mm | |
| Voltage | 500V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 38-00 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 18 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Row Pitch 2.54mm | ||
Tail Pin Length 3.30mm | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Mating Pin Length 3.30mm | ||
Voltage 500V | ||
- COO (Country of Origin):
- MY
The Molex connector features a right-angle design with Cat Ear terminals, expertly accommodating 18 circuits to ensure efficient board-to-board and signal communication.
Current capacity maxes at 2.5A per contact
Designed for robust PCB retention and easy through-hole termination
Flammability rated at 94V-0 for enhanced safety
Manufactured from high-quality materials like phosphor bronze and nylon
Low-Halogen compliant, meeting environmental standards
Related links
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 38-00 Series Vertical Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Molex KK 254 Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
