Molex 39-29 Series Right Angle Through Hole PCB Header, 12 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 814-656
- Mfr. Part No.:
- 39-29-5123
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€289.88
(exc. VAT)
€356.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €289.88 | €5.798 |
*price indicative
- RS Stock No.:
- 814-656
- Mfr. Part No.:
- 39-29-5123
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39-29 | |
| Product Type | PCB Header | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39-29 | ||
Product Type PCB Header | ||
Pitch 4.20mm | ||
Current 13A | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB header offers a robust connection solution with its dual-row configuration, designed specifically for power and wire-to-board applications. Featuring a right-angle mounting style, it ensures efficient space utilisation in various electronic setups.
Houses up to 12 circuits, supporting high-density connections
Rated for a maximum current of 13A per contact, enhancing power delivery capabilities
Manufactured using PA Polyamide Nylon 6/6, ensuring durability and reliability
Compliant with industry standards, including EU RoHS and REACH, ensuring safety and environmental consciousness
Related links
- Molex 39-29 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Vertical Through Hole Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Mini-Fit Jr Series Straight Through Hole PCB Header 4.2 mm Pitch Shrouded
