TE Connectivity AMPMODU Series Vertical Board PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-777
- Mfr. Part No.:
- 829822-8
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 100 units)*
€321.57
(exc. VAT)
€395.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €321.57 | €3.216 |
*price indicative
- RS Stock No.:
- 814-777
- Mfr. Part No.:
- 829822-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | AMPMODU | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 16 | |
| Housing Material | Glass Filled Polybutylene Terephthalate | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Tail Pin Length | 3mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series AMPMODU | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 16 | ||
Housing Material Glass Filled Polybutylene Terephthalate | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through-Hole Solder Terminal | ||
Tail Pin Length 3mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Non Compliant
- COO (Country of Origin):
- DE
The TE Connectivity PCB mount header that facilitates board-to-board connections. It features a vertical orientation and offers multiple positions, ensuring flexibility in design and reliability in connectivity.
Breakaway header type enhances versatility in modular designs
Constructed with PBT GF for durability and resistance to harsh environments
Compatible with through-hole solder termination for secure PCB attachment
Stackable design allows for increased density in applications
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
