Molex 55909 Series Vertical PCB PCB Header, 16 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 814-882
- Mfr. Part No.:
- 55909-1674
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2500 units)*
€2,026.04
(exc. VAT)
€2,492.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,026.04 | €0.81 |
*price indicative
- RS Stock No.:
- 814-882
- Mfr. Part No.:
- 55909-1674
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | PCB | |
| Connector System | Board-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type PCB | ||
Connector System Board-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug designed for efficient connectivity with a 0.40mm pitch, offering reliable connections for Compact electronic assemblies.
Active product status ensuring current availability
Features 16 circuits for maximised connectivity
Durable design with a maximum mating cycle of 30
Low-Halogen compliance enhances product safety
Related links
- Molex 55909 Series Vertical PCB PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
