Molex 55909 Series Vertical PCB PCB Header, 30 Contact(s), 400 μm Pitch, 2 Row, Unshrouded

Image representative of range

Subtotal (1 reel of 2500 units)*

€3,584.54

(exc. VAT)

€4,408.98

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€3,584.54€1.434

*price indicative

RS Stock No.:
814-883
Mfr. Part No.:
55909-4472
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55909

Product Type

PCB Header

Pitch

400μm

Current

300mA

Number of Contacts

30

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

PCB

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
KR
The Molex SlimStack Board-to-Board Plug designed with a 0.40mm pitch, facilitating precision connections for electronic applications. Its Compact configuration ensures optimal performance in space-constrained environments.

Active status guarantees long-term usage and availability

Dual-row design accommodates up to 44 circuits for robust connectivity

0.20μm gold plating enhances electrical efficiency and durability

Operating temperature range of -40° to +105°C suits diverse environments

Surface mount termination style simplifies PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy