Molex 71395 Series Vertical PCB PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 815-185
- Mfr. Part No.:
- 15-45-3216
- Manufacturer:
- Molex
Subtotal (1 pack of 50 units)*
€232.74
(exc. VAT)
€286.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.74 | €4.655 |
*price indicative
- RS Stock No.:
- 815-185
- Mfr. Part No.:
- 15-45-3216
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 71395 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | TPE | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 71395 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material TPE | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- MY
The Molex C-Grid PCB connector designed for surface mounting applications, featuring a high profile dual row configuration with 16 circuits for optimal signal integrity.
Operates effectively at a maximum current of 2.5A
Supports a maximum voltage of 250V AC (RMS)
Constructed with a Durable black resin rated 94V-0 for flammability
Specifically designed for board-to-board signal applications with a vertical orientation
Related links
- Molex 71395 Series Vertical Surface PCB Header 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71395 Series Vertical Surface PCB Header Pin 2.54 mm Pitch Shrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 71308 Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Molex 15-91 Series Vertical Surface Header 2.54 mm Pitch Unshrouded
- Molex 87758 Series Vertical Through Hole PCB Header 2 mm Pitch Unshrouded
- Molex 71308 Series Vertical PCB PCB Header 2.54 mm Pitch Unshrouded
