Molex 71395 Series Vertical Surface PCB Header, 10 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 20 units)*

€390.73

(exc. VAT)

€480.60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€390.73€19.537

*price indicative

RS Stock No.:
684-222
Mfr. Part No.:
15-45-3510
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

71395

Pitch

2.54mm

Current

2.5A

Housing Material

TPE

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

2.54mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
MY
The Molex C-Grid PCB connector designed to provide reliable interconnections in both board-to-board and signal applications. This high-profile, dual row connector features a 2.54mm pitch, accommodating up to 10 circuits, ensuring efficient electrical performance while maintaining a compact form factor. Engineered for surface mount installations, it offers exceptional durability with a mating cycle rated for 50 operations. With a robust construction, the C-Grid connector operates effectively across a temperature range of -40° to +105°C, making it perfect for various environments. It meets a variety of compliance standards including EU RoHS and REACH, reassuring users of its adherence to industry regulations and environmental responsibilities.

Compatible with key industry certifications such as CSA and UL

Mates seamlessly with multiple C-Grid headers for flexible design options

Rated for a maximum voltage of 250V AC to accommodate various applications

Optimized for lead-free reflow soldering processes to enhance manufacturability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy