Molex 505448 Series Right Angle PCB PCB Header, 16 Contact(s), 1.25 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 500 units)*

€1,475.37

(exc. VAT)

€1,814.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€1,475.37€2.951

*price indicative

RS Stock No.:
815-211
Mfr. Part No.:
505448-1691
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

505448

Product Type

PCB Header

Pitch

1.25mm

Current

1.5A

Number of Contacts

16

Housing Material

Polyamide

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Male

Standards/Approvals

UL

Voltage

50V ac, 50V ac

COO (Country of Origin):
MY
The Molex 1.25mm pitch, dual row PCB header designed for surface mount applications, featuring a robust construction with a positive locking mechanism. It ensures connectivity and stability in electronic assemblies.

Current rating of 1.5A per contact for reliable power distribution

Voltage rating of 50V AC/DC makes it suitable for diverse applications

Constructed from Durable polyamide resin and brass, ensuring longevity

Embossed tape on reel packaging simplifies automated assembly processes

Temperature range of -40° to +105°C guarantees performance in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy