Molex 39512 Series Right Angle Through Hole PCB Header, 12 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-308
- Mfr. Part No.:
- 39512-1012
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-308
- Mfr. Part No.:
- 39512-1012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39512 | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39512 | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex Terminal Block provides seamless wire-to-board connectivity with its 3.81mm pitch design, Ideal for reliable electrical performance in Compact configurations and offering flexibility for various applications.
Active status ensures ongoing availability
Supports a maximum current of 8.0A per contact
Rated for voltages up to 300V for versatile applications
Features 12 circuits, accommodating maximum connections
Black resin colour enhances durability and aesthetics
Operating temperature range from -40° to +105°C ensures reliability across environments
Related links
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39512 Series Terminal Block 3.81 mm Pitch 1 Row
- Molex 39505 Series Vertical Through Hole PCB Header 3.5 mm Pitch Shrouded
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Molex 171813 Series Vertical Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mini-Fit Max Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
