Molex 172064 Series Right Angle Through Hole PCB Header, 12 Contact(s), 5.7 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 507-533
- Distrelec Article No.:
- 304-56-067
- Mfr. Part No.:
- 172064-1012
- Manufacturer:
- Molex
Subtotal (1 tray of 10 units)*
€287.82
(exc. VAT)
€354.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €287.82 | €28.782 |
*price indicative
- RS Stock No.:
- 507-533
- Distrelec Article No.:
- 304-56-067
- Mfr. Part No.:
- 172064-1012
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 172064 | |
| Product Type | PCB Header | |
| Pitch | 5.7mm | |
| Current | 23.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.7mm | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | Glow-Wire Capable, UL 94 V-0 | |
| Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 172064 | ||
Product Type PCB Header | ||
Pitch 5.7mm | ||
Current 23.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.7mm | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals Glow-Wire Capable, UL 94 V-0 | ||
Voltage 60V | ||
- COO (Country of Origin):
- CN
The Molex innovative solution redefines reliability in power applications. Engineered with a 5.70mm pitch, this right-angle header provides exemplary performance across demanding environments. With a robust construction featuring UL 94 V-0 compliant materials, it supports efficient wire-to-board connections, ensuring durability and longevity in use. The products impressive 23.5A current rating and maximum 600V voltage capability highlight its effectiveness for various applications, making it an Ideal choice for efficient power delivery. Additionally, the ultra-thin profiles and Advanced design offer remarkable space-saving features for modern circuits while maintaining excellent mating assurance. With a sleek black finish, it presents an aesthetic appeal alongside functional excellence, supported by comprehensive compliance with regulatory standards.
Designed with a high-temperature thermoplastic for enhanced durability
Supports a wide temperature range for reliable performance in diverse conditions
Adheres to multiple compliance certifications ensuring product safety and reliability
Incorporates keying features to prevent mismating with connected components
Offers superior PCB retention and locator features for secure installation
Related links
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header Pin 5.7 mm Pitch Shrouded
- Molex 172064 Series Right Angle Through Hole PCB Header 5.2 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
- Molex Mega-Fit Series Right Angle Through Hole PCB Header 5.7 mm Pitch Shrouded
