Molex 39515 Series Vertical Through Hole PCB Terminal Block, 13 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 815-312
- Mfr. Part No.:
- 39515-6013
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€428.07
(exc. VAT)
€526.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €428.07 | €4.281 |
*price indicative
- RS Stock No.:
- 815-312
- Mfr. Part No.:
- 39515-6013
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 39515 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 8A | |
| Housing Material | Nylon | |
| Number of Contacts | 13 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.50mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 39515 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 8A | ||
Housing Material Nylon | ||
Number of Contacts 13 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.50mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Molex vertical PCB header offers precision engineering for reliable electrical connections, ensuring optimal performance in various applications with its robust design and high-quality materials.
Supports a maximum current of 8.0A per contact for reliable power delivery
Houses 13 circuits for versatile connectivity options
Constructed with a green housing for clear visibility and identification
Designed for vertical orientation, facilitating space-saving installations
Compatible with wire-to-board applications for enhanced connectivity
Temperature range accommodates -40° to +105°C, ensuring durability in diverse environments
Related links
- Molex 39515 Series Vertical Through Hole PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical PCB PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical PCB Terminal Block 3.81 mm Pitch Shrouded
- Molex 39515 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Phoenix Contact MKDS 1/13-3.81 Series Horizontal PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact FFKDSA1/V-3.81-13 Series PCB Terminal Block 3.81 mm Pitch, 1 Row
- Phoenix Contact MCDV 1.5/13-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
- Phoenix Contact MCD 1.5/13-G1F-3.81 Series Pluggable Terminal Block 3.81 mm Pitch, 2 Row
