Molex 10-08 Series Vertical Through Hole Header, 5 Contact(s), 5.08 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 816-378
- Mfr. Part No.:
- 10-08-5051
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 816-378
- Mfr. Part No.:
- 10-08-5051
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 10-08 | |
| Pitch | 5.08mm | |
| Current | 7A | |
| Housing Material | Nylon | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 235°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 10-08 | ||
Pitch 5.08mm | ||
Current 7A | ||
Housing Material Nylon | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 235°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 250V | ||
- COO (Country of Origin):
- IN
The Molex vertical connector offers a robust solution, is designed to effectively manage power connections with its 5-circuit capability, all while featuring a polarising backwall for enhanced reliability.
Active status ensures utilisation in current projects
Constructed from Tin (Sn) plated brass for improved electrical performance
Nylon resin housing enhances durability and longevity
Rated for a maximum current of 7.0A and voltage of 250V
Designed with a through-hole termination Interface for secure PCB attachment
Related links
- Molex KK 508 Series Straight Through Hole PCB Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
- Molex KK 508 Series Straight Through Hole Pin Header 5.08 mm Pitch Unshrouded
