Molex 55909 Series Vertical Surface Header, 40 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-400
- Mfr. Part No.:
- 55909-0474
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2500 units)*
€3,428.69
(exc. VAT)
€4,217.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,428.69 | €1.371 |
*price indicative
- RS Stock No.:
- 816-400
- Mfr. Part No.:
- 55909-0474
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55909 | |
| Product Type | Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 40 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55909 | ||
Product Type Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 40 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex board-to-board connector offers reliable and efficient connectivity solutions is designed for space-constrained applications. Its innovative design facilitates effective signal transfer while adhering to industry compliance standards.
Supports a maximum current of 0.3A and voltage of 50V AC/DC
Durability rated for 30 mating cycles ensures long-lasting performance
Offers vertical orientation with 40 circuits for versatile applications
Constructed with high-quality brass and gold plating for optimal conductivity
Related links
- Molex 55909 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
