Molex 55909 Series Vertical Surface Header, 30 Contact(s), 400 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-399
- Mfr. Part No.:
- 55909-0374
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2500 units)*
€2,805.29
(exc. VAT)
€3,450.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,805.29 | €1.122 |
*price indicative
- RS Stock No.:
- 816-399
- Mfr. Part No.:
- 55909-0374
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 55909 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Number of Contacts | 30 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 55909 | ||
Current 300mA | ||
Pitch 400μm | ||
Number of Contacts 30 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex SlimStack Board-to-Board Plug features a Compact 0.40mm pitch design, engineered for secure connections and dependable signal transmission in various applications.
Offers a maximum current rating of 0.3A and a voltage rating of 50V AC/DC for reliable performance
Constructed with a gold-plated brass metal for enhanced durability and conductivity
Available in two mated heights of 1.50mm and 1.80mm with multiple mated widths
Designed for surface mount termination with vertical orientation and 30 circuits capacity
Related links
- Molex 55909 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 55909 Series Vertical PCB PCB Header 400 μm Pitch Unshrouded
- Molex 52901 Series Vertical Surface Header 635 μm Pitch Shrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
