TE Connectivity 103638 Series Vertical Board Header, 6 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 816-465
- Mfr. Part No.:
- 103638-5
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 300 units)*
€284.76
(exc. VAT)
€350.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €284.76 | €0.949 |
*price indicative
- RS Stock No.:
- 816-465
- Mfr. Part No.:
- 103638-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 103638 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Thermoplastic | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | CSA | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 103638 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Thermoplastic | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals CSA | ||
Voltage 600V | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity connector is designed to facilitate reliable wire-to-board or wire-to-wire connections across various electronic applications. Its construction ensures optimal performance, meeting essential connectivity requirements in demanding environments.
Assembly designs offer latching and polarization for secure connections
High-temperature options ensure compatibility with surface mount technologies
Operating temperature range accommodates -65°C to +105°C for versatile usage
Available in various plating options to suit diverse application needs
Related links
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU MTE Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Series Vertical Board PCB Header 5 mm Pitch Shrouded
- TE Connectivity 280617 Series Right Angle Board Header 3.96 mm Pitch Shrouded
- TE Connectivity PCB Header Series Vertical Board PCB Header 10.16 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
