Molex 52885 Series Vertical Surface Header, 16 Contact(s), 635 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 816-935
- Mfr. Part No.:
- 52885-0274
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€2,431.25
(exc. VAT)
€2,990.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,431.25 | €2.431 |
*price indicative
- RS Stock No.:
- 816-935
- Mfr. Part No.:
- 52885-0274
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 52885 | |
| Current | 500mA | |
| Pitch | 635μm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 52885 | ||
Current 500mA | ||
Pitch 635μm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex connector offers a SlimStack Board-to-Board Interface is designed for efficient signal transmission. It features a precise 0.635mm pitch and accommodates a mated height ranging from 6.00mm to 10.00mm for versatile applications.
20 circuits support efficient signal routing and increased functionality
Durable design ensures up to 50 mating cycles for reliable performance
Surface mount termination style allows for easy assembly and space-saving integration
Natural resin colour ensures compatibility with various PCB designs
Temperature range of -55° to +105°C accommodates diverse environmental conditions
Related links
- Molex 52885 Series Vertical Surface PCB 2 mm Pitch Unshrouded
- Molex 52901 Series Vertical Surface Header 0.635 mm Pitch Shrouded
- Molex 52901 Series Vertical Surface Header 0.635 mm Pitch Shrouded
- Samtec LSS Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53647 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex 53627 Series Vertical Surface PCB Header 0.635 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
