Molex 43650 Series Vertical Surface PCB Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 817-407
- Mfr. Part No.:
- 43650-0916
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-407
- Mfr. Part No.:
- 43650-0916
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 9 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Mating Pin Length | 17.27mm | |
| Standards/Approvals | UL | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 9 | ||
Housing Material Thermoplastic | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Mating Pin Length 17.27mm | ||
Standards/Approvals UL | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex PCB Header designed for efficient power delivery in Compact spaces. With its robust features, it excels in wire-to-board applications, ensuring reliability in demanding environments.
Accommodates a maximum current of 8.5A per contact for efficient power transfer
Rated for a maximum voltage of 600V for versatile applications
Constructed from high-temperature thermoplastic for enhanced durability
Glow-wire capable to meet safety standards for electrical appliances
Includes a robust 30 mating cycles for extended performance
Related links
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Connector 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
