Conex-It HMSA Series Vertical PCB PCB Header, 5 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-841
- Mfr. Part No.:
- HMSA-050PTV
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€2.14
(exc. VAT)
€2.63
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €2.14 | €0.428 | - |
| 5 - 9 | €1.97 | €0.394 | 7% |
| 10 + | €1.78 | €0.356 | 16% |
*price indicative
- RS Stock No.:
- 845-841
- Mfr. Part No.:
- HMSA-050PTV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin Plated Copper | |
| Contact Material | Thermoplastic | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin Plated Copper | ||
Contact Material Thermoplastic | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is designed for reliable connectivity within electronic systems. Its construction supports various applications, ensuring effective interfacing solutions in diverse settings.
Rated for 300V and 20A, providing robust electrical performance
Withstanding voltage of 1.6KV ensures enhanced safety during operation
Temperature range of -40°C to +115°C allows for versatile applications
Compliant with cULus certification for quality assurance
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 3.81 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
