Conex-It HMSA Series Vertical PCB PCB Header, 8 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€3.17

(exc. VAT)

€3.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€3.17€0.634-
5 - 9€2.92€0.5847%
10 +€2.63€0.52617%

*price indicative

RS Stock No.:
845-843
Mfr. Part No.:
HMSA-080PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Pitch

3.81mm

Current

10A

Number of Contacts

8

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Thermoplastic

Contact Plating

Tin Plated Copper

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

115°C

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is designed for reliable connectivity within electronic systems. Its construction supports various applications, ensuring effective interfacing solutions in diverse settings.

Operating temperature range of -40°C to +115°C ensures versatility across different environments

Voltage rating of 300V supports a wide array of electrical requirements

Current rating of 20A allows efficient power handling capabilities

Withstanding voltage of 1.6KV enhances safety and durability in high-voltage situations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy