Conex-It HMSA Series Vertical PCB PCB Header, 2 Contact(s), 3.81 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€1.80

(exc. VAT)

€2.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€1.80€0.18-
5 - 9€1.66€0.1667%
10 +€1.50€0.1516%

*price indicative

RS Stock No.:
845-838
Mfr. Part No.:
HMSA-020PTV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Series

HMSA

Product Type

PCB Header

Pitch

3.81mm

Current

10A

Number of Contacts

2

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin Plated Copper

Contact Material

Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Male header is an essential component that facilitates reliable electrical connections in various electronic environments, ensuring effective signal transmission where space is limited.

Support for 2 to 24 poles, catering to diverse connection needs

Rated for 125V and 4A, ensuring adequate power handling

Electrical approval certified by cULus, enhancing reliability

Operating temperature range of -40°C to +115°C allows for broad application versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy