Conex-It HMSA Series Vertical PCB PCB Header, 6 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded

Image representative of range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 bag of 5 units)*

€2.57

(exc. VAT)

€3.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 4€2.57€0.514-
5 - 9€2.36€0.4728%
10 +€2.14€0.42816%

*price indicative

RS Stock No.:
845-898
Mfr. Part No.:
HMSA-060P5V
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Header

Series

HMSA

Pitch

5.08mm

Current

20A

Number of Contacts

6

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Plating

Tin Plated Copper

Contact Material

Thermoplastic

Minimum Operating Temperature

-40°C

Termination Type

Solder

Maximum Operating Temperature

115°C

Contact Gender

Male

Standards/Approvals

cULus

Voltage

300V

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block offers versatile connections for various applications, ensuring reliable electrical performance through its Advanced design and quality construction.

Supports current ratings up to 20A and voltage ratings of 300V for robust performance

Withstanding voltage of 1.6KV enhances safety and reliability

Designed to operate within a temperature range of -40°C to +115°C for versatile environments

Includes electrical approval from cULus, ensuring compliance with high standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy