Conex-It HMSA Series Vertical PCB PCB Header, 12 Contact(s), 5.08 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 845-901
- Mfr. Part No.:
- HMSA-120P5V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€1.99
(exc. VAT)
€2.45
(inc. VAT)
In Stock
- Plus 115 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 9 | €1.99 | €0.995 |
| 10 - 24 | €1.84 | €0.92 |
| 25 + | €1.66 | €0.83 |
*price indicative
- RS Stock No.:
- 845-901
- Mfr. Part No.:
- HMSA-120P5V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Series | HMSA | |
| Product Type | PCB Header | |
| Current | 20A | |
| Pitch | 5.08mm | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Material | Thermoplastic | |
| Contact Plating | Tin Plated Copper | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 115°C | |
| Contact Gender | Male | |
| Standards/Approvals | cULus | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Series HMSA | ||
Product Type PCB Header | ||
Current 20A | ||
Pitch 5.08mm | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Material Thermoplastic | ||
Contact Plating Tin Plated Copper | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 115°C | ||
Contact Gender Male | ||
Standards/Approvals cULus | ||
Voltage 300V | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Male header is a reliable connection technology specifically designed for seamless integration in various electronic applications, ensuring efficient communication between components with precision fitting and optimal performance.
Supports a voltage rating of up to 300V for versatile applications
Durable construction rated for a current of 20A ensures robust performance
Wide operating temperature range of -40°C to +115°C accommodates diverse environments
Compliant with electrical approvals, including cULus and VDE
Related links
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5.08 mm Pitch Shrouded
- Conex-It HMSA Series Vertical PCB PCB Header 5 mm Pitch Shrouded
